
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.06000 | $15.06 |
| 10 | $12.80400 | $128.04 |
| 25 | $12.00200 | $300.05 |
| 50 | $11.42900 | $571.45 |
| 100 | $10.88340 | $1,088.34 |
| 250 | $10.20232 | $2,550.58 |
| 500 | $9.71576 | $4,857.88 |
| 1,000 | $9.25257 | $9,252.57 |

