Cable Phono (RCA) Plug To Phono (RCA) Jack 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC59A-RF-3

DigiKey Part Number
5073-CC59A-RF-3-ND
Manufacturer
Manufacturer Product Number
CC59A-RF-3
Description
CA RCA M/F M RG59A/U 3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Phono (RCA) Plug To Phono (RCA) Jack 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phono (RCA) Plug
2nd Connector
Phono (RCA) Jack
Length
3.0' (91.44cm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 184
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.81000$37.81
Manufacturers Standard Package