
CAU3AX-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3AX-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AX-1M |
Description | CBL USB 3.0 TYPE A M/F 1 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Blue |
Length 3.28' (1.00m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.77000 | $99.77 |
| 10 | $84.80000 | $848.00 |
| 25 | $79.49400 | $1,987.35 |
| 50 | $75.70320 | $3,785.16 |
| 100 | $72.09420 | $7,209.42 |

