Adapter Coaxial Connector BNC Jack, Female Socket To RCA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA95

DigiKey Part Number
5073-BA95-ND
Manufacturer
Manufacturer Product Number
BA95
Description
COAX ADAPT BNC TO RCA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To RCA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
RCA Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Bayonet Lock, Threaded
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 90
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$18.23000$18.23
10$15.49600$154.96
25$14.52480$363.12
50$13.83140$691.57
100$13.17110$1,317.11
250$12.34700$3,086.75
500$11.75832$5,879.16
1,000$11.19778$11,197.78
Manufacturers Standard Package