
4QTY15ABRK-KIT | |
|---|---|
DigiKey Part Number | 5073-4QTY15ABRK-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 4QTY15ABRK-KIT |
Description | 4 QUANTITY, 15A DIN BREAKERS |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |

