RF ANTENNA LoRa, LPWAN, LTE, Sigfox Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9000984-4GDSMW

DigiKey Part Number
478-X9000984-4GDSMW-ND
Manufacturer
Manufacturer Product Number
X9000984-4GDSMW
Description
RF ANTENNA SMA MALE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa, LPWAN, LTE, Sigfox Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
KYOCERA AVX
Return Loss
-4dB, -5dB, -6dB
Packaging
Bulk
Gain
2.2dBi, 3.8dBi, 3.4dBi, 4.7dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Height (Max)
7.717" (196.00mm)
Frequency (Center/Band)
875MHz, 2.2GHz
Applications
LoRa, LPWAN, LTE, Sigfox
Frequency Range
790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Base Product Number
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.83000$7.83
10$5.96100$59.61
25$5.49200$137.30
100$4.97770$497.77
300$4.69057$1,407.17
500$4.58444$2,292.22
1,000$4.46275$4,462.75
2,500$4.33427$10,835.67
Manufacturers Standard Package