
W2A4YC104MAT2A | |
|---|---|
DigiKey Part Number | 478-W2A4YC104MAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC104MAT2ACT-ND - Cut Tape (CT) 478-W2A4YC104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC104MAT2A |
Description | CAP 4-ARRAY .10UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 0.1µF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2A4YC104KAT2A | KYOCERA AVX | 8,590 | 478-11155-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17600 | $1.76 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.11040 | $11.04 |
| 500 | $0.08442 | $42.21 |
| 1,000 | $0.07642 | $76.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06447 | $257.88 |
| 8,000 | $0.06003 | $480.24 |
| 12,000 | $0.05780 | $693.60 |
| 20,000 | $0.05534 | $1,106.80 |
| 28,000 | $0.05390 | $1,509.20 |
| 40,000 | $0.05252 | $2,100.80 |



