Similar
Similar

VE09P01750K | |
|---|---|
DigiKey Part Number | 478-2203-ND |
Manufacturer | |
Manufacturer Product Number | VE09P01750K |
Description | VARISTOR 270V 1.75KA DISC 9MM |
Customer Reference | |
Detailed Description | 270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09P01750K Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer KYOCERA AVX | Current - Surge 1.75 kA |
Packaging Bulk | Energy 24J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 175 V | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum DC Volts 225 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 243 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 270 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S2171K101 | TDK | 6,670 | 495-6457-ND | $0.37000 | Similar |
| ERZ-V10D271 | Panasonic Industry | 5,483 | P7208-ND | $0.52000 | Similar |



