
UBR0402B500FZTR\500 | |
|---|---|
DigiKey Part Number | 478-12030-2-ND - Tape & Reel (TR) 478-12030-1-ND - Cut Tape (CT) 478-12030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402B500FZTR\500 |
Description | 0402, 50 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | UBR0402B500FZTR\500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.05200 | $40.52 |
| 25 | $3.76400 | $94.10 |
| 50 | $3.56660 | $178.33 |
| 100 | $3.38690 | $338.69 |
| 250 | $3.17668 | $794.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.03706 | $1,518.53 |
| 1,000 | $2.91313 | $2,913.13 |
| 1,500 | $2.84745 | $4,271.17 |
| 2,500 | $2.77142 | $6,928.55 |
| 3,500 | $2.72522 | $9,538.27 |
| 5,000 | $2.67941 | $13,397.05 |

