
TWAB476K125SBYZ0000 | |
|---|---|
DigiKey Part Number | 478-9835-ND |
Manufacturer | |
Manufacturer Product Number | TWAB476K125SBYZ0000 |
Description | CAP TANT 47UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 2.3Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAB476K125SBYZ0000 Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 500 Hrs @ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.35000 | $154.35 |
| 10 | $133.75900 | $1,337.59 |
| 50 | $125.51180 | $6,275.59 |
| 100 | $122.95500 | $12,295.50 |

