
THJC476K016RJN | |
|---|---|
DigiKey Part Number | 478-THJC476K016RJNTR-ND - Tape & Reel (TR) 478-THJC476K016RJNCT-ND - Cut Tape (CT) 478-THJC476K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC476K016RJN |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.26200 | $22.62 |
| 50 | $1.84020 | $92.01 |
| 100 | $1.71010 | $171.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.48958 | $744.79 |
| 1,000 | $1.42134 | $1,421.34 |
| 1,500 | $1.38716 | $2,080.74 |
| 2,500 | $1.34927 | $3,373.17 |
| 3,500 | $1.32711 | $4,644.89 |
| 5,000 | $1.30581 | $6,529.05 |

