
TAP475K035CRW | |
|---|---|
DigiKey Part Number | 478-7382-2-ND - Tape & Reel (TR) 478-7382-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K035CRW |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67000 | $6.70 |
| 50 | $0.51260 | $25.63 |
| 100 | $0.46400 | $46.40 |
| 500 | $0.38182 | $190.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35642 | $356.42 |
| 2,000 | $0.33553 | $671.06 |
| 3,000 | $0.32506 | $975.18 |
| 5,000 | $0.31346 | $1,567.30 |
| 7,000 | $0.30668 | $2,146.76 |
| 10,000 | $0.30015 | $3,001.50 |

