
TAJC105M050RNJ | |
|---|---|
DigiKey Part Number | 478-3894-2-ND - Tape & Reel (TR) 478-3894-1-ND - Cut Tape (CT) 478-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC105M050RNJ |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC105M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 5.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.70940 | $35.47 |
| 100 | $0.64650 | $64.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54030 | $270.15 |
| 1,000 | $0.50747 | $507.47 |
| 1,500 | $0.49103 | $736.55 |
| 2,500 | $0.47282 | $1,182.05 |
| 3,500 | $0.46218 | $1,617.63 |
| 5,000 | $0.45194 | $2,259.70 |

