1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC105M050RNJ

DigiKey Part Number
478-3894-2-ND - Tape & Reel (TR)
478-3894-1-ND - Cut Tape (CT)
478-3894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC105M050RNJ
Description
CAP TANT 1UF 20% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC105M050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,792
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.91300$9.13
50$0.70940$35.47
100$0.64650$64.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.54030$270.15
1,000$0.50747$507.47
1,500$0.49103$736.55
2,500$0.47282$1,182.05
3,500$0.46218$1,617.63
5,000$0.45194$2,259.70
Manufacturers Standard Package