Image for QB3725B60EST\500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB3725B60EST\500

DigiKey Part Number
478-QB3725B60EST\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB3725B60EST\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 9.40mm x 6.22mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
9.40mm x 6.22mm
Series
Thickness
0.0598" (1.520mm)
Packaging
Tape & Reel (TR)
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
4°C/W, 6°C/W
Usage
Heat Transfer
Thermal Conductivity
160W/m-K, 254W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.74584$9,372.92
Manufacturers Standard Package