
QB0805A40WYT\500 | |
|---|---|
DigiKey Part Number | 478-QB0805A40WYT\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0805A40WYT\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.03mm x 1.27mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | QB0805A40WYT\500 Models |
Category | Shape Rectangular |
Manufacturer KYOCERA AVX | Outline 2.03mm x 1.27mm |
Series | Thickness 0.0402" (1.020mm) |
Packaging Tape & Reel (TR) | Material Aluminum Nitride |
Part Status Active | Thermal Resistivity 7°C/W, 10°C/W |
Usage Heat Transfer | Thermal Conductivity 100W/m-K, 156W/m-K |
Type Thermal Bridge Jumper | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12570 | $1,062.85 |
| 1,000 | $2.06152 | $2,061.52 |
| 1,500 | $2.02937 | $3,044.06 |
| 2,500 | $1.99375 | $4,984.38 |
| 3,500 | $1.97293 | $6,905.26 |
| 5,000 | $1.95290 | $9,764.50 |

