
M39014/22-0795 | |
|---|---|
DigiKey Part Number | 478-M39014/22-0795-ND |
Manufacturer | |
Manufacturer Product Number | M39014/22-0795 |
Description | CAP CER 2DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±20% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.033" (0.83mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.14000 | $30.14 |
| 10 | $23.96400 | $239.64 |
| 50 | $21.49480 | $1,074.74 |
| 200 | $20.09960 | $4,019.92 |
| 600 | $19.32063 | $11,592.38 |

