Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1474 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1474-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1474 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104MM | KYOCERA AVX | 0 | 478-CKR05BX104MM-ND | $3.30045 | Parametric Equivalent |
| CKR05BX104MMV | KYOCERA AVX | 0 | 478-CKR05BX104MMV-ND | $3.30045 | Parametric Equivalent |
| M39014/01-1474V | KYOCERA AVX | 0 | 478-M39014/01-1474V-ND | $3.30045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.30045 | $660.09 |



