1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D102KU

DigiKey Part Number
478-KGM32ECG2D102KUTR-ND - Tape & Reel (TR)
478-KGM32ECG2D102KUCT-ND - Cut Tape (CT)
478-KGM32ECG2D102KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2D102KU
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D102KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C102K2GACTUKEMET9,813399-C1210C102K2GACTUCT-ND$1.14000Direct
1210J5000102JCTKnowles Syfer1,4751608-1454-1-ND$1.69000Upgrade
C1210C102FBGACTUKEMET1,904399-C1210C102FBGACTUCT-ND$3.29000Upgrade
C1210C102J2GACTUKEMET2399-15595-1-ND$1.16000Upgrade
C1210C102JCGACTUKEMET1,650399-C1210C102JCGACTUCT-ND$2.60000Upgrade
In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.43900$4.39
50$0.32800$16.40
100$0.29400$29.40
500$0.23636$118.18
1,000$0.21857$218.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32819$984.57
6,000$0.31268$1,876.08
9,000$0.30491$2,744.19
15,000$0.29630$4,444.50
21,000$0.29126$6,116.46
30,000$0.28642$8,592.60
Manufacturers Standard Package