Buzzers Transducer, Externally Driven Piezo 10 V 3kHz 75dB @ 10V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBS-27DB-3T

DigiKey Part Number
478-KBS-27DB-3T-ND
Manufacturer
Manufacturer Product Number
KBS-27DB-3T
Description
BUZZER PIEZO 10V 29.00MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 3kHz 75dB @ 10V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
KYOCERA AVX
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
75dB @ 10V, 30cm
Packaging
Bulk
Port Location
Top
Part Status
Obsolete
Mounting Type
Through Hole
Driver Circuitry
Transducer, Externally Driven
Termination
PC Pins
Input Type
Peak-Peak Signal
Size / Dimension
1.142" Dia (29.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.177" (4.50mm)
Frequency
3kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.