
KAE21KR71H223KU22 | |
|---|---|
DigiKey Part Number | 478-KAE21KR71H223KU22TR-ND - Tape & Reel (TR) 478-KAE21KR71H223KU22CT-ND - Cut Tape (CT) 478-KAE21KR71H223KU22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR71H223KU22 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE21KR71H223KU22 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.11040 | $5.52 |
| 100 | $0.09660 | $9.66 |
| 500 | $0.07338 | $36.69 |
| 1,000 | $0.06625 | $66.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06038 | $120.76 |
| 4,000 | $0.05555 | $222.20 |
| 6,000 | $0.05313 | $318.78 |
| 10,000 | $0.05046 | $504.60 |
| 14,000 | $0.04889 | $684.46 |
| 20,000 | $0.04739 | $947.80 |

