


DK0004 | |
|---|---|
DigiKey Part Number | 1284-1764-ND |
Manufacturer | |
Manufacturer Product Number | DK0004 |
Description | CAP KIT CERAMIC 0.1PF-2PF 240PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 2pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Category | Capacitance Range 0.1pF ~ 2pF |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount, MLCC |
Series | Tolerance ±0.1pF, ±0.25pF |
Packaging Box | Quantity 240 Pieces (16 Values - 15 Each) |
Part Status Active | Packages Included Surface Mount, MLCC |
Kit Type Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.60000 | $302.60 |
| 10 | $262.71100 | $2,627.11 |

