CKR05BX683KMV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.87963
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.87963
Datasheet
Image for CKR05BX683KMV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX683KMV

DigiKey Part Number
478-CKR05BX683KMV-ND
Manufacturer
Manufacturer Product Number
CKR05BX683KMV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX683KMV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX683KMKYOCERA AVX0478-CKR05BX683KM-ND$2.87963Parametric Equivalent
M39014/01-1470KYOCERA AVX0478-M39014/01-1470-ND$2.87963Parametric Equivalent
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bulk
QuantityUnit PriceExt Price
300$2.87963$863.89