CK05BX561KTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.29104
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.79767
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.76090
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.76090
Datasheet
Image for CK05BX561KTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX561KTR1

DigiKey Part Number
478-CK05BX561KTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CK05BX561KTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX561KTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CK05BX561KKYOCERA AVX0478-CK05BX561K-ND$2.29104Parametric Equivalent
CKR05BX561KPVKYOCERA AVX0478-CKR05BX561KPV-ND$2.79767Parametric Equivalent
CKR05BX561KRKYOCERA AVX0478-CKR05BX561KR-ND$2.79767Parametric Equivalent
CKR05BX561KRVKYOCERA AVX0478-CKR05BX561KRV-ND$2.79767Parametric Equivalent
M39014/01-1233KYOCERA AVX0478-M39014/01-1233-ND$2.79767Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.49722$6,243.05
Manufacturers Standard Package