Parametric Equivalent
Parametric Equivalent

CDR33BP222BJUP-ZAHAE | |
|---|---|
DigiKey Part Number | 478-CDR33BP222BJUP-ZAHAETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR33BP222BJUP-ZAHAE |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor BP 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BP222BJUP-ZAHAE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BP222BJUP | KYOCERA AVX | 0 | 478-CDR33BP222BJUP-ND | $7.48883 | Parametric Equivalent |
| CDR33BP222BJUP\M1K | KYOCERA AVX | 0 | 478-CDR33BP222BJUP\M1KTR-ND | $9.22624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.57338 | $4,286.69 |


