Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX393AKUR | |
|---|---|
DigiKey Part Number | 478-CDR32BX393AKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BX393AKUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX393AKSR\M500 | KYOCERA AVX | 0 | 478-CDR32BX393AKSR\M500TR-ND | $4.80190 | Parametric Equivalent |
| CDR32BX393AKUR-ZACAB | KYOCERA AVX | 0 | 478-CDR32BX393AKUR-ZACABTR-ND | $3.89458 | Parametric Equivalent |
| CDR32BX393AKUR-ZAHAA | KYOCERA AVX | 0 | 478-CDR32BX393AKUR-ZAHAA-ND | $0.89739 | Parametric Equivalent |
| CDR32BX393AKUR\1 | KYOCERA AVX | 0 | 478-CDR32BX393AKUR\1TR-ND | $3.54662 | Parametric Equivalent |
| CDR32BX393AKUR\1K | KYOCERA AVX | 0 | 478-CDR32BX393AKUR\1KTR-ND | $3.89458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.02112 | $35,105.60 |




