Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP101BFUR | |
|---|---|
DigiKey Part Number | 478-CDR32BP101BFUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BFUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BFUR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP101BFSR | KYOCERA AVX | 0 | 478-CDR32BP101BFSR-ND | $1.64759 | Parametric Equivalent |
| CDR32BP101BFUR\M500 | KYOCERA AVX | 0 | 478-CDR32BP101BFUR\M500TR-ND | $12.06760 | Parametric Equivalent |
| CDR32BP101BFURAJ | Vishay Vitramon | 0 | CDR32BP101BFURAJ-ND | $4.53973 | Parametric Equivalent |
| CDR32BP101BFWRAJ | Vishay Vitramon | 0 | CDR32BP101BFWRAJ-ND | $4.53973 | Parametric Equivalent |
| CDR32BP101BFZRAJ | Vishay Vitramon | 0 | CDR32BP101BFZRAJ-ND | $4.53973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.31180 | $56,559.00 |



