
CDR31BP101BJUM\1K | |
|---|---|
DigiKey Part Number | 478-CDR31BP101BJUM\1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP101BJUM\1K |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.04962 | $4,049.62 |
| 2,000 | $3.90035 | $7,800.70 |
| 3,000 | $3.84445 | $11,533.35 |

