
AT0603T09ECAS3 | |
|---|---|
DigiKey Part Number | AT0603T09ECAS3-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T09ECAS3 |
Description | RF ATTENUATOR 9DB 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T09ECAS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $19.92480 | $498.12 |

