APZ0606220M035R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 324
Unit Price: $1.04000
Datasheet
WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ0606220M035R

DigiKey Part Number
478-APZ0606220M035RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APZ0606220M035R
Description
CAP ALUM POLY 22UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47968$479.68
Manufacturers Standard Package