
APD0606220M035R | |
|---|---|
DigiKey Part Number | 478-APD0606220M035RTR-ND - Tape & Reel (TR) 478-APD0606220M035RCT-ND - Cut Tape (CT) 478-APD0606220M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0606220M035R |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.65000 | $6.50 |
| 50 | $0.48640 | $24.32 |
| 100 | $0.43460 | $43.46 |
| 500 | $0.34796 | $173.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32301 | $323.01 |
| 2,000 | $0.28859 | $577.18 |
| 3,000 | $0.27360 | $820.80 |
| 5,000 | $0.26571 | $1,328.55 |
| 7,000 | $0.25807 | $1,806.49 |
| 10,000 | $0.25444 | $2,544.40 |
| 12,000 | $0.24215 | $2,905.80 |
| 25,000 | $0.24149 | $6,037.25 |

