
800B8R2JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-800B8R2JT500XT1KTR-ND - Tape & Reel (TR) 1284-800B8R2JT500XT1KCT-ND - Cut Tape (CT) 1284-800B8R2JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B8R2JT500XT1K |
Description | CAP CER 8.2PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B8R2JT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 10 | $7.53100 | $75.31 |
| 50 | $6.47180 | $323.59 |
| 100 | $6.14410 | $614.41 |
| 500 | $5.70270 | $2,851.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.41724 | $5,417.24 |
| 2,000 | $5.27564 | $10,551.28 |

