180 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A181JW150XT

DigiKey Part Number
700A181JW150XT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
700A181JW150XT
Description
CAP CER 180PF 150V C0G/NP0 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700A181JW150XT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±5%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.99772$5,498.86
Manufacturers Standard Package