
600S620JT250XT | |
|---|---|
DigiKey Part Number | 1284-1956-2-ND - Tape & Reel (TR) 1284-1956-1-ND - Cut Tape (CT) 1284-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S620JT250XT |
Description | CAP CER 62PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S620JT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.28000 | $12.80 |
| 50 | $1.01220 | $50.61 |
| 100 | $0.92940 | $92.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.78946 | $394.73 |
| 1,000 | $0.74619 | $746.19 |
| 1,500 | $0.72451 | $1,086.76 |
| 2,500 | $0.70049 | $1,751.22 |
| 3,500 | $0.68645 | $2,402.57 |
| 5,000 | $0.67294 | $3,364.70 |

