
600S270GT250XT | |
|---|---|
DigiKey Part Number | 1284-1369-2-ND - Tape & Reel (TR) 1284-1369-1-ND - Cut Tape (CT) 1284-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S270GT250XT |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S270GT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.65800 | $16.58 |
| 50 | $1.32820 | $66.41 |
| 100 | $1.22640 | $122.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.05414 | $527.07 |
| 1,000 | $1.00086 | $1,000.86 |
| 1,500 | $0.97415 | $1,461.22 |
| 2,500 | $0.94456 | $2,361.40 |
| 3,500 | $0.92726 | $3,245.41 |
| 5,000 | $0.91061 | $4,553.05 |

