18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S180JT250XT4K

DigiKey Part Number
478-600S180JT250XT4KTR-ND - Tape & Reel (TR)
478-600S180JT250XT4KCT-ND - Cut Tape (CT)
478-600S180JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S180JT250XT4K
Description
CAP CER 18PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S180JT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,402
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.15700$11.57
50$0.91020$45.51
100$0.83390$83.39
500$0.70506$352.53
1,000$0.66519$665.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60536$2,421.44
8,000$0.58311$4,664.88
12,000$0.57196$6,863.52
20,000$0.55961$11,192.20
Manufacturers Standard Package