
600F270FT250XT | |
|---|---|
DigiKey Part Number | 1284-1898-2-ND - Tape & Reel (TR) 1284-1898-1-ND - Cut Tape (CT) 1284-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F270FT250XT |
Description | CAP CER 27PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F270FT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 10 | $2.56700 | $25.67 |
| 50 | $2.10180 | $105.09 |
| 100 | $1.95770 | $195.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.71426 | $857.13 |
| 1,000 | $1.63887 | $1,638.87 |
| 1,500 | $1.60110 | $2,401.65 |
| 2,500 | $1.55924 | $3,898.10 |
| 3,500 | $1.53477 | $5,371.69 |
| 5,000 | $1.51122 | $7,556.10 |

