
600F0R1AT250T | |
|---|---|
DigiKey Part Number | 1284-1003-2-ND - Tape & Reel (TR) 1284-1003-1-ND - Cut Tape (CT) 1284-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R1AT250T |
Description | CAP CER 0.1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R1AT250T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.10100 | $11.01 |
| 50 | $0.86360 | $43.18 |
| 100 | $0.79050 | $79.05 |
| 500 | $0.66678 | $333.39 |
| 1,000 | $0.62849 | $628.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57105 | $2,284.20 |
| 8,000 | $0.54969 | $4,397.52 |
| 12,000 | $0.53899 | $6,467.88 |
| 20,000 | $0.52712 | $10,542.40 |

