
506WLSM1R10KT438T | |
|---|---|
DigiKey Part Number | 1284-1317-2-ND - Tape & Reel (TR) 1284-1317-1-ND - Cut Tape (CT) 1284-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 506WLSM1R10KT438T |
Description | FIXED IND 1.1UH 438MA 640MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Drum Core, Wirewound Inductor 438 mA 640mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.127" L x 0.080" W (3.23mm x 2.03mm) | |
Height - Seated (Max) | 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.75000 | $59.75 |
| 10 | $51.69700 | $516.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.23610 | $4,223.61 |

