
22205C106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55CR71H106KVTR-ND - Tape & Reel (TR) 478-KGM55CR71H106KVCT-ND - Cut Tape (CT) 478-KGM55CR71H106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C106KAT2A |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22205C106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD205C106KAB2A | KYOCERA AVX | 2,020 | 478-LD205C106KAB2ACT-ND | $4.96000 | Parametric Equivalent |
| C2220C106K5RACTU | KEMET | 839 | 399-C2220C106K5RACTUCT-ND | $7.77000 | Direct |
| C2220C106K5RALTU | KEMET | 346 | 399-C2220C106K5RALTUCT-ND | $6.28000 | Direct |
| C5750X7S2A106K230KB | TDK | 5,441 | 445-C5750X7S2A106K230KBCT-ND | $3.29000 | Similar |
| KTS500B106K55N0T00 | Chemi-Con | 1,566 | 565-KTS500B106K55N0T00CT-ND | $5.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.06200 | $20.62 |
| 50 | $1.66880 | $83.44 |
| 100 | $1.54770 | $154.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.34292 | $671.46 |
| 1,000 | $1.27953 | $1,279.53 |
| 1,500 | $1.24779 | $1,871.68 |
| 2,500 | $1.21260 | $3,031.50 |
| 3,500 | $1.19201 | $4,172.03 |
| 5,000 | $1.17222 | $5,861.10 |

