
1808HC152KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CR73U152KYTR-ND - Tape & Reel (TR) 478-KGM42CR73U152KYCT-ND - Cut Tape (CT) 478-KGM42CR73U152KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC152KAT2A |
Description | CAP CER 1500PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808HC152KAT1A | KYOCERA AVX | 6,244 | 478-4725-1-ND | $1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.92000 | $9.20 |
| 50 | $0.71460 | $35.73 |
| 100 | $0.65140 | $65.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54468 | $272.34 |
| 1,000 | $0.51166 | $511.66 |
| 1,500 | $0.49513 | $742.70 |
| 2,500 | $0.47680 | $1,192.00 |
| 3,500 | $0.46609 | $1,631.32 |
| 5,000 | $0.45579 | $2,278.95 |

