Upgrade
Upgrade
Upgrade

1206ZG335ZAT2A | |
|---|---|
DigiKey Part Number | 1206ZG335ZAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206ZG335ZAT2A |
Description | CAP CER 3.3UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZG335ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YG335ZAT2A | KYOCERA AVX | 0 | 1206YG335ZAT2A-ND | $0.16769 | Upgrade |
| C1206C335Z4VACTU | KEMET | 4,000 | 399-C1206C335Z4VACTUCT-ND | $1.01000 | Upgrade |
| CC1206ZKY5V7BB335 | YAGEO | 24,658 | 311-1196-1-ND | $0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93338 | $2,800.14 |




