12062A101JAT2A.. is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.03379
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.08489
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 240,752
Unit Price: $0.45000
Datasheet

Direct


YAGEO
In Stock: 142
Unit Price: $0.32000
Datasheet
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062A101JAT2A..

DigiKey Part Number
478-12062A101JAT2A..TR-ND - Tape & Reel (TR)
478-12062A101JAT2A..CT-ND - Cut Tape (CT)
478-12062A101JAT2A..DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12062A101JAT2A..
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU062A101JA72AKYOCERA AVX0478-AU062A101JA72ATR-ND$2.03379Parametric Equivalent
KGM31BCG2D101JMKYOCERA AVX0478-KGM31BCG2D101JMTR-ND$0.08489Parametric Equivalent
KGM31BCG2D101JTKYOCERA AVX240,752478-KGM31BCG2D101JTCT-ND$0.45000Parametric Equivalent
CC1206JRNPOABN101YAGEO142311-1491-1-ND$0.32000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.26000$2.60
50$0.18860$9.43
100$0.16700$16.70
500$0.13060$65.30
1,000$0.11936$119.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10250$410.00
8,000$0.09624$769.92
12,000$0.09311$1,117.32
20,000$0.08964$1,792.80
28,000$0.08761$2,453.08
40,000$0.08566$3,426.40
Manufacturers Standard Package