
119159004101916 | |
|---|---|
DigiKey Part Number | 119159004101916-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 119159004101916 |
Description | CONN SSL PLUG 4POS 3MM SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Cable Tie |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Plug | Voltage Rating 125V |
Number of Positions 4 | Current Rating (Amps) 5A per Contact |
Mounting Type Free Hanging (In-Line) | Mating Cycles 10 |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $1.01250 | $2,835.00 |

