100 pF ±10% 100V Ceramic Capacitor 2525 (6464 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116TGA101K100TT

DigiKey Part Number
1284-1561-ND
Manufacturer
Manufacturer Product Number
116TGA101K100TT
Description
CAP CER 100PF 100V 2525
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor 2525 (6464 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Applications
Series
Mounting Type
Packaging
Tray
Package / Case
2525 (6464 Metric)
Part Status
Active
Size / Dimension
0.025" L x 0.025" W (0.64mm x 0.64mm)
Capacitance
Thickness (Max)
0.012" (0.30mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,500
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
100$7.27970$727.97
200$6.97555$1,395.11
300$6.82313$2,046.94
500$6.65416$3,327.08
700$6.55537$4,588.76
1,000$6.46034$6,460.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.