1.5 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B1R5CT500XT

DigiKey Part Number
478-100B1R5CT500XTTR-ND - Tape & Reel (TR)
478-100B1R5CT500XTCT-ND - Cut Tape (CT)
478-100B1R5CT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B1R5CT500XT
Description
CAP CER 1.5PF 500V P90 1111
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B1R5CT500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$7.94800$79.48
50$7.16420$358.21
100$6.64300$664.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.71108$2,855.54
1,000$5.58742$5,587.42
1,500$5.45549$8,183.24
2,500$5.32518$13,312.95
Manufacturers Standard Package