
100B101JW500XT | |
|---|---|
DigiKey Part Number | 478-100B101JW500XTTR-ND - Tape & Reel (TR) 478-100B101JW500XTCT-ND - Cut Tape (CT) 478-100B101JW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B101JW500XT |
Description | CAP CER 100PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B101JW500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.58000 | $10.58 |
| 10 | $7.83700 | $78.37 |
| 50 | $6.74600 | $337.30 |
| 100 | $6.40840 | $640.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.83672 | $2,918.36 |
| 1,000 | $5.65958 | $5,659.58 |
| 1,500 | $5.57083 | $8,356.25 |
| 2,500 | $5.47242 | $13,681.05 |

