
100B100JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B100JT500XT1KTR-ND - Tape & Reel (TR) 1284-100B100JT500XT1KCT-ND - Cut Tape (CT) 1284-100B100JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B100JT500XT1K |
Description | CAP CER 10PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B100JT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.40000 | $10.40 |
| 10 | $7.70700 | $77.07 |
| 50 | $6.62900 | $331.45 |
| 100 | $6.29550 | $629.55 |
| 500 | $5.85696 | $2,928.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.55604 | $5,556.04 |
| 2,000 | $5.41195 | $10,823.90 |

