10 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B100FT500XT1K

DigiKey Part Number
1284-100B100FT500XT1KTR-ND - Tape & Reel (TR)
1284-100B100FT500XT1KCT-ND - Cut Tape (CT)
1284-100B100FT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B100FT500XT1K
Description
CAP CER 10PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B100FT500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,803
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
10$6.62500$66.25
50$5.66320$283.16
100$5.36540$536.54
500$4.91362$2,456.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.70512$4,705.12
2,000$4.57650$9,153.00
3,000$4.51204$13,536.12
Manufacturers Standard Package