8.2 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A8R2CT150XT1K

DigiKey Part Number
1284-100A8R2CT150XT1KTR-ND - Tape & Reel (TR)
1284-100A8R2CT150XT1KCT-ND - Cut Tape (CT)
1284-100A8R2CT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A8R2CT150XT1K
Description
CAP CER 8.2PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A8R2CT150XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±0.25pF
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,164
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.42000$24.20
50$1.97540$98.77
100$1.83810$183.81
500$1.60564$802.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.53367$1,533.67
2,000$1.47440$2,948.80
3,000$1.44471$4,334.13
5,000$1.41180$7,059.00
7,000$1.39255$9,747.85
10,000$1.37404$13,740.40
Manufacturers Standard Package